text.skipToContent text.skipToNavigation

Manufacturer Part #

770027-1

Universal MATE-N-LOK II 6 Position Positive Lock Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
TE Connectivity 770027-1 - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Positive Lock
Features & Applications

The 770027-1 is a Universal MATE-N-LOK II 6 Position Positive Lock Receptacle Housing Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK II
  • Connector Type = Housing
  • Mount = Free Hanging or Panel
  • Color = White
  • Mating Retention Type = Positive Lock
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 6
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 2.13 [0.084]

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 770020-1
  • 770037-1
  • 770038-1
  • 640581-1
  • 350715-1
Pricing Section
Global Stock:
1,744
USA:
1,744
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$22.50
USD
Quantity
Unit Price
25
$0.90
75
$0.875
200
$0.86
400
$0.845
1,250+
$0.805
Product Variant Information section