text.skipToContent text.skipToNavigation

Manufacturer Part #

770029-1

Universal MATE-N-LOK II 12 Position Positive Lock Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770029-1 - Technical Attributes
Attributes Table
No of Positions: 12
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Positive Lock
Features & Applications

The 770029-1 is a Universal MATE-N-LOK II 12 Position Positive Lock Receptacle Housing Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK II
  • Connector Type = Housing
  • Mount = Free Hanging or Panel
  • Color = White
  • Mating Retention Type = Positive Lock
  • Row-to-Row Spacing (mm [in]) = 6.35 [0.250]
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 12

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 770022-1
  • 770041-1
  • 770042-1
  • 350735-1
  • 1-350848-2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.50
USD
Quantity
Unit Price
250
$1.03
500
$1.02
750
$1.01
1,000
$0.995
1,250+
$0.975
Product Variant Information section