text.skipToContent text.skipToNavigation

Manufacturer Part #

770277-1

Commercial Pin & Socket 1 Position Free Hanging In-Line Housing Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
TE Connectivity 770277-1 - Technical Attributes
Attributes Table
No of Positions: 1
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 3.68 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Detent Lock
Color: Natural
Features & Applications

The 770075-1 is a Commercial Pin & Socket 1 Position Free Hanging In-Line Housing Receptacle .AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Strain Relief = Without
  • Wire/Cable Type = Discrete Wire
  • Termination Method to Wire/Cable = Crimp
  • Shrouded = Yes
  • Sealed = No
  • Mating Retention Type = Detent Lock
  • Number of Positions = 1
  • Number of Rows = 1
  • Number of Columns = 1

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 770278-1
Pricing Section
Global Stock:
4,643
USA:
4,643
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$19.35
USD
Quantity
Unit Price
150
$0.129
400
$0.127
1,250
$0.124
2,500
$0.123
7,500+
$0.118
Product Variant Information section