text.skipToContent text.skipToNavigation

Manufacturer Part #

770421-1

Universal MATE-N-LOK 1 Position Detent Lock Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 770421-1 - Technical Attributes
Attributes Table
No of Positions: 1
No of Rows: 1
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Material: Nylon
Gender: Female
Type: Housing
Mating Type: Detent Lock
Color: Natural
Mounting Method: Wire Mount
Features & Applications

The 770421-1 is a Universal MATE-N-LOK 1 Position Detent Lock Free Hanging Receptacle Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Housing
  • Mount = Free Hanging
  • Color = Natural
  • Mating Retention Type = Detent Lock
  • Number of Positions = 1
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 2.13 [0.084]

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 1-350867-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$632.80
USD
Quantity
Unit Price
8,000
$0.0791
16,000+
$0.0769