text.skipToContent text.skipToNavigation

Manufacturer Part #

776539-1

DEUTSCH AMPSEAL 16 Wire to Wire 12 Position 2 Row Housing Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
TE Connectivity 776539-1 - Technical Attributes
Attributes Table
No of Positions: 12
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 4.5 MM
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Gender: Male
Type: Housing
Color: Red
Mounting Method: Wire Mount
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$17.50
USD
Quantity
Unit Price
10
$1.75
30
$1.72
100
$1.70
200
$1.68
500+
$1.64
Product Variant Information section