text.skipToContent text.skipToNavigation

Manufacturer Part #

794188-1

MATE-N-LOK II 4 Position Latch Lock Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
TE Connectivity 794188-1 - Technical Attributes
Attributes Table
No of Positions: 4
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Plug
Material: Nylon
Mating Type: Latch Lock
Features & Applications

The 794188-1 is a Mini-Universal MATE-N-LOK II 4 Position Latch Lock Free Hanging Plug Connector

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Connector Line = Mini-Universal MATE-N-LOK 2
  • Mount = Free Hanging
  • Mating Retention Type = Latching
  • Voltage (VAC) = 600
  • Centerline (mm [in]) = 4.14 [0.163]
  • Number of Positions = 4
  • Mating Retention = With
  • Contact Layout = Double-Row
  • Connector Style = Plug
  • Housing Material = Nylon

 

 

Pricing Section
Global Stock:
15,600
Singapore:
15,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$618.00
USD
Quantity
Unit Price
1,200
$0.515
2,400
$0.51
3,600+
$0.50
Product Variant Information section