text.skipToContent text.skipToNavigation

Manufacturer Part #

794714-1

6 Position 3 Row MATE-N-LOK 6.35 mm Sealed Bulkhead Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 794714-1 - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Female/Socket Crimp
Style/Orientation: Receptacle
Material: Nylon
Mating Type: Positive Lock
Features & Applications

The 794714-1series of 6 Position 0.250" Centerline Mate-N-Lok Sealed Bulkhead Receptacle.

Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Housing
  • Mount = Panel
  • Color = Natural
  • Mount Angle = Vertical
  • Panel Thickness (mm [in]) = 0.76 – 2.29 [0.030 – 0.090]
  • Mating Retention Type = Positive Lock
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Row-to-Row Spacing (mm [in]) = 6.35 [0.250]
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 6
  • Contact Type = Pin or Socket
  • Contact Layout = Matrix
  • Sealable = No
  • Connector Style = Receptacle
  • Housing Material = Nylon
  • UL Flammability Rating = UL 94V-2
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7000
Multiple Of:
700
Total
$7,560.00
USD
Quantity
Unit Price
700
$1.09
1,400+
$1.08
Product Variant Information section