text.skipToContent text.skipToNavigation

Manufacturer Part #

794781-1

Mini Universal MATE-N-LOK 10 Position 0.163" Centerline Sealed Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
TE Connectivity 794781-1 - Technical Attributes
Attributes Table
No of Positions: 10
No of Rows: 2
Contact Termination: Male/Pin Crimp
Pitch: 4.14 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -20°C to +105°C
Voltage Rating: 600V
Current Rating: 9A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Positive Lock
Color: White
Insulation Resistance: 1000MΩ
Features & Applications

0.163" Centerline, 600 V, 9A max. (Mini Universal MATE-N-LOK Sealed Connector System)

The Mini-Universal MATE-N-LOK Sealed Connector System is a small wire-to-wire and wire-to-board connector system that provides the advantages of using a proven product (Mini Universal MATE-N-LOK) in a splash-proof environment. Conversion to a splash-proof product can be achieved with minimal changes to current Mini Universal MATE-N-LOK connectors.

Splash-proof design allows connector system to be used in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance. Applications include appliances, vending and HVAC.

Product Facts:

  • Dual row, 2 to 10 positions (even only)
  • Mates with all standard Mini Universal MATE-N-LOK connector housings
  • Positive, polarized keyed and latched orientation to ease application
  • Utilizes proven Mini Universal MATE-N-LOK contact interface system
  • Uses existing Mini Universal MATE-N-LOK application tooling
  • Product has been tested to IP Level 5/7 for 1.02-2.11 [.040-.083] insulation diameter wire

Performance Characteristics

Current: 9A maximum
Dielectric Withstanding Voltage: 1500 VAC
Insulation Resistance: 1000 megohms minimum between adjacent circuits
Voltage Rating: 600V AC or DC
Contact Retention: 8 lb. min. per contact
Durability: 20 cycles, mating and unmating

794781-1 Product Highlights:

Product Type = Housing (Plug)
Connector Line = Mini-Universal MATE-N-LOK Sealed
Mount = Free Hanging
Number of Positions = 10
Color = White
Comment = Use in conjunction with Interface Seal, Wire Seals and Cavity Plug Seals.

794781-1 mates with Receptacle 794942-1, may require 10 Position Seal, 1-794772-0

See Related Product for Contact Recommendations.

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9600
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,856.00
USD
Quantity
Unit Price
1,200
$0.625
2,400+
$0.61
Product Variant Information section