Manufacturer Part #
88859-1
6 Position 2.54 mm Pitch Detent Lock Receptacle Housing Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25000 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 88859-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 88859-1 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Style/Orientation: | Free Hanging Plug |
| Material: | Thermoplastic |
| Mating Type: | Detent Lock |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
25000 per Box