text.skipToContent text.skipToNavigation

Manufacturer Part #

90311-004LF

Minitek® 2 mm 4 Position Dual Row Lock Ramp Female Socket Housing

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 90311-004LF - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 2 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Gender: Female
Type: Receptacle
Mating Type: Locking Ramp
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,150.00
USD
Quantity
Unit Price
40
$0.455
125
$0.445
300
$0.435
750
$0.425
2,000+
$0.41
Product Variant Information section