text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11CZ-10DP-2V(27)

DF11 Series 10 Position Dual Row 2 mm Pitch SMT Straight Pin Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF11CZ-10DP-2V(27) - Technical Attributes
Attributes Table
No of Positions: 10
No of Rows: 2
Contact Termination: Solder
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -30°C to +85°C
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$422.50
USD
Quantity
Unit Price
500
$0.845
1,000
$0.835
1,500
$0.825
2,000
$0.82
2,500+
$0.805
Product Variant Information section