text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-08PA-P026

DEUTSCH 8 Position Housing Receptacle Gray 0.359" (9.12mm) Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity DT04-08PA-P026 - Technical Attributes
Attributes Table
No of Positions: 8
No of Rows: 2
Contact Termination: Male/Pin Crimp
Pitch: 9.12 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 13A
Material: Polyamide
Gender: Female
Type: Housing
Mating Type: Latch Holder
Color: Grey
Insulation Resistance: 1GΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
1,210
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$23.61
USD
Quantity
Unit Price
3
$7.87
10
$7.79
30
$7.72
75
$7.67
200+
$7.56
Product Variant Information section