text.skipToContent text.skipToNavigation

Manufacturer Part #

FX20-20P-0.5SV20

20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX20-20P-0.5SV20 - Technical Attributes
Attributes Table
No of Positions: 20
No of Rows: 2
Contact Termination: Solder
Pitch: 0.5 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$247.50
USD
Quantity
Unit Price
90
$2.75
180
$2.72
270
$2.71
360
$2.69
450+
$2.66
Product Variant Information section