text.skipToContent text.skipToNavigation

Manufacturer Part #

MSDB-G

WIRE TO BOARD CONNECTORS

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Adam Tech MSDB-G - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
Gender: Female
Color: Black
Insulation Resistance: 1GΩ
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.90
USD
Quantity
Unit Price
1,000
$0.0679
3,000
$0.0661
5,000
$0.0653
15,000
$0.0635
25,000+
$0.062
Product Variant Information section