Manufacturer Part #
T2115032101-000
HMN Series 3 Position Rectangular Pin Contact Insert Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity T2115032101-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity T2115032101-000 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| No of Rows: | 1 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Straight |
| Termination: | Crimp |
| Operating Temp Range: | -20°C to +125°C |
| Voltage Rating: | 30V |
| Current Rating: | 1.2A |
| Material: | Polycarbonate |
| Gender: | Male |
| Type: | Housing |
| Mating Type: | Polarizing Rib |
| Color: | Grey |
| Insulation Resistance: | 400MΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
12
$8.70
36
$8.62
48
$8.60
120
$8.53
180+
$8.46
Product Variant Information section
Available Packaging
Package Qty:
12 per Box