Manufacturer Part #
XARP-02V-WGT4
XA Series 2 Circuit 2.5 mm Pitch 7.3 x 10.5 mm Crimp Plug Housing Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST XARP-02V-WGT4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST XARP-02V-WGT4 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| No of Rows: | 1 |
| Contact Termination: | IDC Terminal |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Material: | Polyamide |
| Gender: | Female |
| Type: | Housing |
| Mating Type: | Push - Pull |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
200
$0.0922
500
$0.09
1,500
$0.0875
3,000
$0.0859
10,000+
$0.0813
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount