Manufacturer Part #
XARR-04V
XA RECEPTACLE HOUSING (WIRE TO WIRE)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST XARR-04V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST XARR-04V - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| No of Rows: | 1 |
| Contact Termination: | Male/Pin Crimp |
| Pitch: | 2.5 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Material: | Polyamide |
| Gender: | Male |
| Type: | Wire to Wire |
| Mating Type: | Latch Lock |
| Color: | Natural |
| Insulation Resistance: | 500MΩ |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.0976
3,000
$0.0949
4,000
$0.0942
10,000
$0.092
15,000+
$0.0898
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Wire Mount