text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE05-8DS-HU/R

ZE05 Series 8 Position 2 mm Pitch Dual Row Plug Housing Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Hirose Electric ZE05-8DS-HU/R - Technical Attributes
Attributes Table
No of Positions: 8
No of Rows: 2
Contact Termination: Female/Socket Crimp
Pitch: 2 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Voltage Rating: 60V
Current Rating: 2A
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide
Gender: Female
Type: Housing
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
18,480
USA:
18,480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
385
Multiple Of:
385
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$309.93
USD
Quantity
Unit Price
385
$0.805
770
$0.79
1,155
$0.785
1,540
$0.78
1,925+
$0.765
Product Variant Information section