text.skipToContent text.skipToNavigation

Manufacturer Part #

ZHR-6

ZH Series 6 Position 1.5 mm PCB Plug Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
JST ZHR-6 - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: PCB
Style/Orientation: Plug Housing
Features & Applications
The ZHR-6 is a part of ZH Series 6 Position 1.5 mm Pitch Single Row Wire-to-Board Crimp style Housing connector.

Features:

  • Compact, Low profile design
  • Housing lances
  • Reliable contact construction
  • Distorsion resistant construction
  • Compatible with the ZR insulation displacement connector

Product Specifications:

  • Pitch: 1.5 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 500 M?
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.0543
500
$0.0527
1,500
$0.0513
5,000
$0.0499
15,000+
$0.0471
Product Variant Information section