text.skipToContent text.skipToNavigation

Manufacturer Part #

20279-001E-03

MHF Series 50Ω Uhf Receptacle Male Pin RF Connector Surface Mount

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Date Code:
Product Specification Section
I-PEX 20279-001E-03 - Technical Attributes
Attributes Table
Style/Orientation: SMT Receptacle
Impedance: 50Ω
Termination Style: Straight
Operating Temp Range: -40°C to +90°C
Rated Voltage: 60V
Contact Plating: Gold
Contact Material: Copper Alloy
Frequency: 9GHz
Gender: Male
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,225.00
USD
Quantity
Unit Price
5,000+
$0.645