text.skipToContent text.skipToNavigation

Manufacturer Part #

619135-1

50 Ohm Compression Coax Board-to-Board Surface Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 619135-1 - Technical Attributes
Attributes Table
Style/Orientation: Board to Board
Impedance: 50Ω
Termination: Compression
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47,000.00
USD
Quantity
Unit Price
500+
$4.70
Product Variant Information section