text.skipToContent text.skipToNavigation

Manufacturer Part #

HSDNARPPCB7A

Connector Plug 6 Position Solder Right Angle Black Surface Mount

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Amphenol Communications Solutions HSDNARPPCB7A - Technical Attributes
Attributes Table
Style/Orientation: Right Angle Header
Termination: Solder
Termination Style: Right Angle / PC Through Hole
Operating Temp Range: -40°C to +105°C
Contact Plating: Gold
Contact Material: Copper Alloy
Material: Thermoplastic
Gender: Male
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.50
USD
Quantity
Unit Price
250
$1.25
500
$1.24
1,000
$1.23
1,250+
$1.22
Product Variant Information section