text.skipToContent text.skipToNavigation

Manufacturer Part #

KMA01-1P-DS/B(800)

KMA01 Series 1 Position 6 GHz 50 Ohm Right angle Receptacle RF Coaxial Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Hirose Electric KMA01-1P-DS/B(800) - Technical Attributes
Attributes Table
Style/Orientation: Right Angle Receptacle
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -40°C to +105°C
Rated Voltage: 500V
Contact Plating: Gold
Contact Material: Brass
Frequency: 6GHz
Insulation Resistance: 100MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$672.00
USD
Quantity
Unit Price
400
$1.68
800
$1.67
1,200+
$1.65
Product Variant Information section