Manufacturer Part #
MS-156-HRMJ-10
MS-156 Series 6 GHz Coaxial Switch Connector Male Pin to SMA Jack Adapter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric MS-156-HRMJ-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric MS-156-HRMJ-10 - Technical Attributes
Attributes Table
| Style/Orientation: | Straight Jack Receptacle |
| Impedance: | 50Ω |
| Termination Style: | Panel |
| Operating Temp Range: | -40°C to +85°C |
| Contact Plating: | Gold |
| Contact Material: | Berylium Copper |
| Material: | Phosphor Bronze |
| Frequency: | 6GHz |
| Gender: | Female |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$122.87
3
$120.84
4
$120.31
10
$118.65
15+
$117.02
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Flange Mount