text.skipToContent text.skipToNavigation

Manufacturer Part #

MS-156HF(01)

MS-156HF Series 6 GHz Subminiature Coaxial Switch Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Hirose Electric MS-156HF(01) - Technical Attributes
Attributes Table
Style/Orientation: Straight Jack Receptacle
Impedance: 50Ω
Termination: SMT
Termination Style: Solder
Operating Temp Range: -40°C to +85°C
Contact Plating: Gold
Contact Material: Phosphor Bronze
Gender: Receptacle, Female Sockets
Insulation Resistance: 50Ω
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.00
USD
Quantity
Unit Price
100
$0.71
300
$0.695
500
$0.685
1,500
$0.67
2,500+
$0.655
Product Variant Information section