Manufacturer Part #
MS-180(20)
MS-180 Series 11 GHz Subminiature Coaxial Switch Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric MS-180(20) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric MS-180(20) - Technical Attributes
Attributes Table
| Style/Orientation: | SMT Receptacle |
| Impedance: | 50Ω |
| Termination: | SMT |
| Termination Style: | Straight |
| Operating Temp Range: | -40°C to +85°C |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Material: | Brass |
| Insulation Resistance: | 1GΩ |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.25
6,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount