text.skipToContent text.skipToNavigation

Manufacturer Part #

SBC1855A

Standard 75 Ohm Male 1855A Belden Cable Broadcast Plug BNC Connector

ECAD Model:
Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bomar SBC1855A - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Straight Plug
Impedance: 75Ω
Termination: PCB
Features & Applications
Bomar's true 75 ohm BNC connectors fit all standard broadcast cables in addition to standard RG cables utilizing standard existing tooling.Made from precision machines brass, these rugged connectors maintain excellent return loss in analog and serial digital applications.Also available in 50 ohm version.All BNC connectors are ROHS compliant.The SBC1855A is a 75 ohm BNC connector that fits industry cable 1855A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$794.00
USD
Quantity
Unit Price
100
$7.94
200+
$7.86
Product Variant Information section