Manufacturer Part #
SMP-PR(FD)-SMT-1
SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2548 | ||||||||||
Product Specification Section
Hirose Electric SMP-PR(FD)-SMT-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric SMP-PR(FD)-SMT-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Straight Plug |
| Termination: | Solder |
| Termination Style: | Straight PC |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +50°C |
| Contact Plating: | Gold |
| Contact Material: | Berylium Copper |
| Material: | Brass |
| Frequency: | 30GHz |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$6.51
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount