text.skipToContent text.skipToNavigation

Manufacturer Part #

U.FL-PR-SMT2.5-1(10)

U.FL Series 6 GHz 50 Ohm Plug (Male) Female Socket Coaxial Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Straight Plug
Impedance: 50Ω
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,875.00
USD
Quantity
Web Price
2,500+
$2.35
Product Variant Information section