Manufacturer Part #
U.FL-R-SMT-K(895)
2.5MM MATED HEIGHT MAX, MICRO COXIAL CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric U.FL-R-SMT-K(895) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric U.FL-R-SMT-K(895) - Technical Attributes
Attributes Table
| Type: | U.FL (UMCC) |
| Style/Orientation: | Vertical Jack |
| Impedance: | 50Ω |
| Termination: | Solder |
| Termination Style: | PCB |
| Operating Temp Range: | -40°C to +90°C |
| Storage Temperature Range: | -30°C to +70°C |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Material: | LCP |
| Frequency: | 8GHz |
| Gender: | Male Receptacle |
| Insulation Resistance: | 500MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.64
2,000
$0.63
3,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount