text.skipToContent text.skipToNavigation

Manufacturer Part #

BNC(75)J-D.FL75J-BPA

BNC Jack Female Socket to D.FL Jack Female Socket Adapter Coaxial Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric BNC(75)J-D.FL75J-BPA - Technical Attributes
Attributes Table
Adapter Type: Jack to Jack
Gender: Female
Impedance: 75Ω
Style: Straight
Frequency-Max: 12GHz
Material: Polytetrafluoroethylene
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.67
USD
Quantity
Unit Price
3
$7.89
10
$7.81
30
$7.74
75
$7.68
200+
$7.58
Product Variant Information section