Manufacturer Part #
DFL75-2LPP-084N9D-A-200
200mm length double ended terminated cable
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Cable Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DFL75-2LPP-084N9D-A-200 - Product Specification
Hirose Electric DFL75-2LPP-084N9D-A-200 - Technical Attributes
Attributes Table
| Adapter Type: | SMA Plug to SMA Plug |
| Gender: | Female |
| Impedance: | 75Ω |
| Style: | Right Angle |
| Frequency-Max: | 12GHz |
| Operating Temp Range: | -40°C to +105°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$10.04
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount