text.skipToContent text.skipToNavigation

Manufacturer Part #

MBNC(75)J-D.FL75J-BPA2

75 Ohms 12 GHz BNC Jack, Female Socket Adapter Coaxial Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Hirose Electric MBNC(75)J-D.FL75J-BPA2 - Technical Attributes
Attributes Table
Adapter Type: Jack to Jack
Gender: Female
Impedance: 75Ω
Style: Straight
Frequency-Max: 12GHz
Material: Brass
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.40
USD
Quantity
Unit Price
20
$14.82
40
$14.72
60
$14.67
80
$14.63
100+
$14.50
Product Variant Information section