text.skipToContent text.skipToNavigation

Manufacturer Part #

2195889-1

TERMINAL ANT, 5G, SMA, 600-6000M

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2195889-1 - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 617MHz to 5925MHz
Gain: 4.5dBi
VSWR: 3.7
Termination: Connector Mount
Operating Temp Range: -20°C to +65°C
Impedance: 50Ω
Mounting Method: Panel Mount
Features & Applications
Whip Antenna, Multi Band, 5G / Wi-Fi / Cellular, External Mount, Panel, SMA, Omnidirectional, Gain 3 < 6 dBi
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,620.00
USD
Quantity
Unit Price
500
$2.85
1,000+
$2.81
Product Variant Information section