text.skipToContent text.skipToNavigation

Manufacturer Part #

1-967402-1

4 Position 2.5mm Pin Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-967402-1 - Technical Attributes
Attributes Table
Type: Receptacle Housing
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 2
No of Positions: 4
Operating Temp Range: -40°C to +120°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14,816
Factory Lead Time:
10 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$742.50
USD
Quantity
Unit Price
450
$1.65
900+
$1.63
Product Variant Information section