Manufacturer Part #
10127817-221LF
Minitek® Pwr 4.2 mm Brass Tin AWG 16-22 Post-Plated Female Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2548 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 10127817-221LF - Product Specification
Amphenol Communications Solutions 10127817-221LF - Technical Attributes
Attributes Table
| Style: | Insulation Support |
| Type: | Receptacle |
| Wire Gauge: | AWG 16-22 |
| Color: | Silver |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Current Rating: | 10A |
| Gender: | Female |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -40°C to +85°C |
| Voltage Rating: | 600V |
| Shielding: | No |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000
$0.0301
8,000
$0.0296
16,000
$0.0291
20,000
$0.029
60,000+
$0.028
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Wire Mount