text.skipToContent text.skipToNavigation

Manufacturer Part #

10127818-121LF

Minitek® Pwr 4.2 mm Phosphorus Bronze Tin AWG 16-22 Post-Plated Male Terminal

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10127818-121LF - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Plug
Wire Gauge: AWG 16-22
Color: Silver
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 10A
Gender: Male
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Voltage Rating: 600V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
24000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,288.80
USD
Quantity
Unit Price
12,000
$0.0552
24,000+
$0.0537
Product Variant Information section