text.skipToContent text.skipToNavigation

Manufacturer Part #

1445996-1

100A 600V 4AWG Cable Mounted Closed Barrel Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1445996-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 4
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,730.00
USD
Quantity
Unit Price
500+
$3.46
Product Variant Information section