text.skipToContent text.skipToNavigation

Manufacturer Part #

170262-1

EIS AWG 26 - 20) Crimp Contact Terminal ( for 171822 Housing )

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
TE Connectivity 170262-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 20-26
Contact Material: Brass
Contact Plating: Tin
Current Rating: 2A
Gender: Female
Insulation Resistance: 500MΩ
Operating Temp Range: -20°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
60000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,496.00
USD
Quantity
Unit Price
10,000
$0.0433
20,000
$0.0426
30,000
$0.0422
40,000+
$0.0416
Product Variant Information section