Manufacturer Part #
2-31808-2
Solistrand Ring Tongue Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-31808-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 2-31808-2 - Technical Attributes
Attributes Table
| Size: | Stud 5/16" |
| Style: | Non-Insulated |
| Type: | Ring |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000+
$1.95
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Wire Mount