text.skipToContent text.skipToNavigation

Référence fabricant

2-520401-2

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 2-520401-2 - Caractéristiques techniques
Attributes Table
Size: Tab 0.187" x 0.020"
Style: Fully Insulated
Type: Quick Connect
Wire Gauge: AWG 18-22
Fonctionnalités et applications

The Ultra Fast Series is a 22-18 AWG Flag Fully Insulated Receptacle 

The Ultra-Fast Fully Insulated Faston Receptacle offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp Faston Terminals.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast Plus
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 3.18 x 0.51 [.125 x .020], 4.75 x 0.51 [.187 x .020]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 1.52-3.42 [.060-.135]
  • Insulation Support = Insulation Support
  • Finish = Tin

View the Series of 22-18 AWG Crimp Terminals

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
105 300
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
2700
Multiples de :
2700
Total 
361,80 $
USD
Quantité
Prix unitaire
2 700
$0.134
5 400
$0.133
8 100
$0.132
10 800
$0.131
13 500+
$0.129
Product Variant Information section