Manufacturer Part #
3-521057-2
Ultra Fast Plus 16-14 AWG Straight Fully Insulated Tab Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1400 per Reel |
||||||||||
| Date Code: | 2315 | ||||||||||
Product Specification Section
TE Connectivity 3-521057-2 - Technical Attributes
Attributes Table
| Size: | Tab 0.250" x 0.032" |
| Style: | Fully Insulated |
| Type: | Tab |
| Wire Gauge: | AWG 16-14 |
| Color: | Blue |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Male |
| Operating Temp Range: | 105°C |
| Voltage Rating: | 600V |
Features & Applications
The Ultra Fast Plus Series is a 16-14 AWG Straight Fully Insulated Tab Assembly
Features:
- Terminal Type = Tab
- Proprietary Name = Ultra-Fast Plus
- Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
- Material = Brass
- Insulation Diameter (mm [in]) = 2.29-4.06 [.090-.160]
- Insulation Support = Insulation Support
- Finish = Tin
- Wire/Cable Type = Regular Wire
- Mount Angle = Straight
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,400
$0.25
4,200
$0.245
7,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel