Manufacturer Part #
32151
Solistrand 12-10 AWG Copper Unsealed Closed Barrel Butt Splice
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk |
||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
TE Connectivity 32151 - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Butt Splice |
| Wire Gauge: | AWG 10-12 |
Features & Applications
The 32151 is a Solistrand 12-10 AWG Copper Unsealed Closed Barrel Butt Splice.
Features:
- Product Type = Splice
- Sealed = No
- Splice Type = Butt
- Body Style = SOLISTRAND
- Insulation = No
- Insulation Support = Non-Insulation Support
- Material = Copper
- Finish = Tin
- Inside Diameter (mm [in]) = 3.28 [0.129]
- Wire/Cable Size (CMA) = 5,180 – 13,100
Pricing Section
Global Stock:
29,000
USA:
29,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
125
$0.173
300
$0.17
1,000
$0.166
2,000
$0.164
5,000+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk