text.skipToContent text.skipToNavigation

Manufacturer Part #

324918

PIDG 12-10 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 324918 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 10-12
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
Total
$1,875.00
USD
Quantity
Unit Price
500
$0.39
1,000
$0.385
2,000
$0.38
2,500+
$0.375
Product Variant Information section