Manufacturer Part #
326803
3/8 Stud Size 4/0 AWG 16.46 mm Barrel Length Straight Body Style Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 326803 - Product Specification
TE Connectivity 326803 - Technical Attributes
Attributes Table
| Size: | Stud 3/8" |
| Style: | Non-Insulated |
| Type: | Barrel |
| Wire Gauge: | AWG 4/0 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$9.83
Product Variant Information section
Available Packaging
Package Qty:
200 per Box