text.skipToContent text.skipToNavigation

Manufacturer Part #

33458

Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
TE Connectivity 33458 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 10-12
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications

The 33458 is a Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal in a Box Package .

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Packaging Method = Loose Piece
  • Wire Range (mm [AWG]) = 3.00-6.00² [12-10]
  • RAILWAYPRODS, RWTERMSPLICES Industry Application

 

 

 
Pricing Section
Global Stock:
4,237
USA:
4,237
8,612
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
125
$0.168
300
$0.166
1,000
$0.162
2,000
$0.16
5,000+
$0.154
Product Variant Information section