text.skipToContent text.skipToNavigation

Manufacturer Part #

35149

PIDG Series 10-12 AWG Insulated Closed Barrel Ring Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
TE Connectivity 35149 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 12-10
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The 35149 is a  PIDG Series 10-12 AWG Insulated Closed Barrel Ring Terminal in a Box Package .

Product Features:

  • Color = Yellow
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Industry Application are Networking (Communications­), RAILWAYPRODS, RWTERMSPLICES
  • Loose piece Packaging Method
  • Wire Range (mm [AWG]) = 3.00-6.00² [12-10]

 

 

 
Pricing Section
Global Stock:
20,940
USA:
20,940
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
75
$0.32
200
$0.315
500
$0.31
1,250
$0.305
3,000+
$0.29
Product Variant Information section