text.skipToContent text.skipToNavigation

Manufacturer Part #

48046-000LF

22-26 AWG Miniature Crimp to Wire PV Receptacle

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 48046-000LF - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 22-26
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3A
Gender: Female
Voltage Rating: 1000V
Shielding: No
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,740.00
USD
Quantity
Unit Price
10,000+
$0.174
Product Variant Information section