text.skipToContent text.skipToNavigation

Manufacturer Part #

745230-4

Standard Cable Connector HDP-20 Contact Socket Crimp No Insulation 22-18 AWG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
TE Connectivity 745230-4 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Features & Applications

The 745230-4 is a Standard Cable Connector HDP-20 Contact Socket Crimp No Insulation 22-18 AWG

Features:

  • Product Type = Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Termination Method to Wire/Cable = Crimp
  • Insulation Support = No
  • Grade = Standard
  • Contact Retention in Housing = Crimp Snap-In
  • Solder Tail Contact Plating = Gold Flash over Nickel
  • Wire Range (mm² [AWG]) = 0.4 - 0.8 [22-18]
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Size = 20

View the available 745230 series of Crimp Terminals

Pricing Section
Global Stock:
38,000
USA:
38,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$168.00
USD
Quantity
Unit Price
1,000
$0.168
2,000
$0.166
3,000
$0.165
5,000
$0.163
10,000+
$0.16
Product Variant Information section