Manufacturer Part #
DF13-2630SCFA
DF13 Series 1 Position Crimp 26-30 AWG Wire to Board Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel |
||||||||||
| Date Code: | |||||||||||
Hirose Electric DF13-2630SCFA - Technical Attributes
| Style: | Non-Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 26-30 |
| Color: | Beige |
| Contact Material: | Phosphor Copper |
| Contact Plating: | Gold |
| Current Rating: | 1A |
| Gender: | Female |
| Insulation Resistance: | 500MΩ |
| Operating Temp Range: | -35°C to +85°C |
| Voltage Rating: | 150V |
Features & Applications
The DF13 Miniature wire to board connector from Hirose, an industry leader in Wire to Board connectors, is a box-shaped pin header with Discrete wire crimping connection. The DF13 is an ideal offering for electronic equipment with limited spacing, such as Notebooks, Video Cameras, Portable Terminals (PDA's) and other consumer electronics
The DF13 series is provided in a low profile package up to 5.8mm when Surface Mounted. The header is designed in a scoop-proof box structure, and completely prevents mis-insertion. The double row type achieves the multi-contact up to 40 contacts, and secures 30% higher density in the mounting area, compared with the single row type . Available in Throughole or Surface Mount and Striaght or Right Angled connection.
The DF13-2630SCFA is a standard contact, for AWG of 26 to 30. The contacts are Gold Plated.Available Packaging
Package Qty:
10000 per Reel